807-042-545-103

Heilind Number:EDA807-042-545-103
Manufacturer:EDAC
Manufacturer Number:807-042-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-545-103

Detailed Description

Enhance your high-temperature PCB connections with this meticulously engineered Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a total of 42 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable electrical conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Trust in this connector to deliver efficient and secure board-to-board connections for your critical applications.