807-042-545-107

Heilind Number:EDA807-042-545-107
Manufacturer:EDAC
Manufacturer Number:807-042-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-545-107

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless PCB connectivity. Designed for durability in extreme environments, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high temperatures. With a single row layout and a total of 42 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating within a wide temperature range from -40 to 105°C, this connector is perfect for various industrial settings. Whether you're designing complex electronic systems or upgrading existing ones, our High Temp Card Edge Connector is the perfect choice for robust and dependable board-to-board connections.