807-042-545-112

Heilind Number:EDA807-042-545-112
Manufacturer:EDAC
Manufacturer Number:807-042-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-545-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-545-112

Detailed Description

Enhance connectivity in high-temperature environments with our specialized High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row of 42 positions with a pitch of .156 inches. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is made of Copper Alloy, providing excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality to facilitate seamless board-to-board connections in your electronic projects.