807-042-547-101

Heilind Number:EDA807-042-547-101
Manufacturer:EDAC
Manufacturer Number:807-042-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-547-101

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector. In a sleek green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in demanding environments. With a single row design and 42 positions, it offers ample connectivity for your electronic components. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Trust in this connector for a seamless board-to-board connection solution.