807-042-547-103

Heilind Number:EDA807-042-547-103
Manufacturer:EDAC
Manufacturer Number:807-042-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-547-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-547-103

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row of 42 positions, each crafted with durable Copper Alloy contacts. The UL 94V-0 Diallyl Phthalate housing ensures safety and performance, even in extreme conditions ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Perfect for board-to-board applications, this straight-mount connector is rated for 5A, making it ideal for power and signal transmission. Upgrade your PCB assembly with this essential component for seamless and secure connections.