807-042-547-108

Heilind Number:EDA807-042-547-108
Manufacturer:EDAC
Manufacturer Number:807-042-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-547-108

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust construction with a UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a single row configuration, it offers easy installation and space-saving benefits. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. With 42 positions available, it's perfect for versatile applications. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its usability. Upgrade your connectivity setup with this essential component.