807-042-547-112

Heilind Number:EDA807-042-547-112
Manufacturer:EDAC
Manufacturer Number:807-042-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-547-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-547-112

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green color and is crafted with UL 94V-0 Diallyl Phthalate housing material. With a single row design and 42 positions, it offers seamless integration for your PCB assembly. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore the possibilities with this essential component in our lineup of PCB connectors.