807-042-553-101

Heilind Number:EDA807-042-553-101
Manufacturer:EDAC
Manufacturer Number:807-042-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-553-101

Detailed Description

Enhance your circuit board connectivity with this high-temperature card edge connector in a vibrant green hue. Designed for durability and optimal performance, it features a single row layout with 42 positions for seamless integration. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in various environments. Each contact is made from robust copper alloy, guaranteeing efficient power transfer with an amperage rating of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless operation. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Perfect for demanding applications, this connector is a vital component in your connectivity solutions.