807-042-553-102

Heilind Number:EDA807-042-553-102
Manufacturer:EDAC
Manufacturer Number:807-042-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-553-102

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a rugged UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a single row layout and 42 positions, it offers ample connectivity for your PCBs. The copper alloy contacts provide reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Opt for the right angle mount orientation for convenient installation. Elevate your connectivity game with this essential component.