807-042-553-103

Heilind Number:EDA807-042-553-103
Manufacturer:EDAC
Manufacturer Number:807-042-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-553-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-553-103

Detailed Description

Enhance your electronic assembly with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green color adds a touch of visual distinction while its robust UL 94V-0 Diallyl Phthalate housing ensures durability and safety. With a current rating of 5 A, this connector offers reliable power transmission. Featuring a single row layout and 42 positions, it facilitates efficient PCB connections. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Explore the full potential of your electronic setups with this essential component.