807-042-553-104

Heilind Number:EDA807-042-553-104
Manufacturer:EDAC
Manufacturer Number:807-042-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-553-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-553-104

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector, a must-have for seamless PCB connections. Designed for efficiency and durability, this green connector boasts a 5A amperage capacity, making it ideal for high-powered applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance in even the most demanding environments. With a single row layout and 42 positions, it offers ample space for your connectivity needs. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various industrial settings. Whether you're looking to streamline your board-to-board connections or upgrade your existing setup, this connector is a perfect choice. Explore our range of connectors to find the perfect match for your project.