807-042-553-107

Heilind Number:EDA807-042-553-107
Manufacturer:EDAC
Manufacturer Number:807-042-553-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-553-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-553-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 42 positions, offering ample space for seamless board-to-board PCB connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in high-temperature environments, with an operating range of -40 to 105 °C. Crafted from copper alloy, the contacts guarantee efficient conductivity while the right-angle mount orientation facilitates easy installation. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for precision applications. Elevate your connectivity solutions with this essential component.