807-042-553-108

Heilind Number:EDA807-042-553-108
Manufacturer:EDAC
Manufacturer Number:807-042-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-553-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-553-108

Detailed Description

Enhance your high-temperature circuit connections with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance under challenging conditions. With a single row and 42 positions, it offers ample connectivity for your PCB setup. The right-angle mount orientation allows for convenient installation, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for your electronics projects. Elevate your PCB connectivity with this essential piece from our range of high-quality connectors.