807-042-554-102

Heilind Number:EDA807-042-554-102
Manufacturer:EDAC
Manufacturer Number:807-042-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-554-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-554-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a single row layout and a total of 42 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB-to-PCB connections. Operating in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Its right-angle mount orientation makes it versatile for different PCB layouts. Trust in our quality connector to meet your connectivity needs effortlessly.