807-042-554-103

Heilind Number:EDA807-042-554-103
Manufacturer:EDAC
Manufacturer Number:807-042-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-554-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable power transmission with a 5A amperage rating. Crafted with precision, the 1-row design accommodates 42 positions, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your board-to-board connections. Its right-angle mount orientation allows for flexible installation, and a wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Elevate your electronic assemblies with this high-quality component, perfect for a wide range of applications in the industrial and commercial sectors.