807-042-554-107

Heilind Number:EDA807-042-554-107
Manufacturer:EDAC
Manufacturer Number:807-042-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-554-107

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Engineered for durability and reliability, this connector features a single row design with 42 copper alloy contacts, ensuring seamless data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. The UL 94V-0 Diallyl Phthalate housing guarantees robust performance, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Its right angle mount orientation facilitates easy installation on your PCB. Upgrade to our Card Edge Connector for efficient and stable board-to-board connections.