807-042-554-108

Heilind Number:EDA807-042-554-108
Manufacturer:EDAC
Manufacturer Number:807-042-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-554-108

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row of 42 positions with a pitch of .156 inches. The housing, made of UL 94V-0 Diallyl Phthalate, ensures robust performance, while the Copper Alloy contacts provide efficient conductivity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for industrial and automotive applications. Its right-angle mount orientation and .2-inch row spacing offer versatility in PCB layout. Trust in the durability and precision of this connector for seamless board-to-board connections.