807-042-555-203

Heilind Number:EDA807-042-555-203
Manufacturer:EDAC
Manufacturer Number:807-042-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-555-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-555-203

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Designed for efficiency and durability, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, this connector offers seamless power transmission. The precise .156-inch pitch and .2-inch row spacing ensure secure and stable connections. Boasting 42 positions, it accommodates complex PCB layouts with ease. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in extreme environments. Upgrade your PCB assembly with this essential component.