807-042-555-204

Heilind Number:EDA807-042-555-204
Manufacturer:EDAC
Manufacturer Number:807-042-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-555-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-555-204

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for reliable performance in demanding environments. Boasting a vibrant green hue, this connector features a dual-row configuration with 42 positions, perfect for ensuring seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate, it offers robust housing protection, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured during installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component for your electronics projects.