807-042-555-212

Heilind Number:EDA807-042-555-212
Manufacturer:EDAC
Manufacturer Number:807-042-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-555-212

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from durable Copper Alloy. With two rows and a total of 42 positions, this connector offers a secure and efficient link for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent performance in diverse environments. The .156-inch pitch and .2-inch row spacing make installation a breeze, while the straight mount orientation facilitates seamless PCB integration. Trust in our Card Edge Connector for robust and dependable board-to-board connections in any application.