807-042-556-201

Heilind Number:EDA807-042-556-201
Manufacturer:EDAC
Manufacturer Number:807-042-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-556-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue, designed for optimal performance in demanding environments. Engineered with a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation under high temperatures, offering a maximum amperage of 5A. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it facilitates seamless board-to-board connections with 42 positions for versatile applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability, making it an essential component for your electronic projects. Elevate your connectivity solutions with this robust and efficient card edge connector.