807-042-556-203

Heilind Number:EDA807-042-556-203
Manufacturer:EDAC
Manufacturer Number:807-042-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-556-203

Detailed Description

Enhance your PCB connectivity with this durable High Temp Card Edge Connector. Designed for reliable performance in extreme conditions, this connector features a green housing made of UL 94V-0 Diallyl Phthalate. With a double row layout and 42 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Its straight mount orientation allows for easy installation. Upgrade your PCB setup with this high-quality component.