807-042-556-207

Heilind Number:EDA807-042-556-207
Manufacturer:EDAC
Manufacturer Number:807-042-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in challenging conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless board-to-board connections with precise alignment. Offering 42 positions and a 5A amperage, it suits a variety of applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for use in diverse settings. Trust in this connector for secure and efficient data transmission on your PCBs.