807-042-557-101

Heilind Number:EDA807-042-557-101
Manufacturer:EDAC
Manufacturer Number:807-042-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-557-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Boasting a vibrant green hue and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and robust performance. With a single row layout and 42 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy assembly. Designed for versatility, it features a right-angle mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your project's connectivity standards with this essential component.