807-042-557-102

Heilind Number:EDA807-042-557-102
Manufacturer:EDAC
Manufacturer Number:807-042-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-557-102

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row of 42 positions and a pitch of .156 inches, it offers seamless integration onto your circuit board. The right-angle mount orientation and wide operating temperature range of -40 to 105°C provide versatility for various applications. Trust in this green-colored connector for robust and dependable board-to-board connections in your electronic systems.