807-042-557-104

Heilind Number:EDA807-042-557-104
Manufacturer:EDAC
Manufacturer Number:807-042-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-557-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-557-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 42 positions, each crafted with durable Copper Alloy for reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity even in high-temperature environments, with an operating range of -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration onto your PCB. Its right-angle mount orientation adds versatility to your design, making it a perfect fit for various applications. Upgrade your connectivity solutions with this essential component in the world of PCB connectors.