807-042-557-107

Heilind Number:EDA807-042-557-107
Manufacturer:EDAC
Manufacturer Number:807-042-557-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-557-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-557-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 42 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees long-lasting durability and reliable conductivity. With a pitch of 0.156 inches and row spacing of 0.2 inches, it offers precise alignment for efficient board-to-board connections. The right-angle mount orientation further facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Elevate your PCB designs with this essential component, a perfect choice for high-performance electronics.