807-042-557-108

Heilind Number:EDA807-042-557-108
Manufacturer:EDAC
Manufacturer Number:807-042-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-557-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-557-108

Detailed Description

Enhance your PCB connectivity with this high temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 5 A and is crafted from UL 94V-0 Diallyl Phthalate for durability. With a single row layout featuring 42 positions, it offers seamless integration onto your board. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation adds versatility, and the wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Upgrade your setup with this essential component, perfect for a wide range of applications.