807-042-558-101

Heilind Number:EDA807-042-558-101
Manufacturer:EDAC
Manufacturer Number:807-042-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-558-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, it features a vibrant green color and a single row layout with 42 positions for seamless connectivity. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Constructed with copper alloy contacts and a pitch of .156 inches, it offers reliable conductivity with a current rating of 5A. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component.