807-042-558-102

Heilind Number:EDA807-042-558-102
Manufacturer:EDAC
Manufacturer Number:807-042-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-558-102

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, it features a vibrant green color and a single row configuration with 42 positions. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and a right-angle mount orientation, it offers seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any professional-grade electronics assembly. Elevate your connectivity solutions with this high-quality component.