807-042-558-103

Heilind Number:EDA807-042-558-103
Manufacturer:EDAC
Manufacturer Number:807-042-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-558-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-558-103

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a robust amperage of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees both durability and efficient conductivity. With a single row layout and a pitch of .156 inches, it seamlessly integrates into your PCB setup. The right-angle mount orientation and a temperature range of -40 to 105°C further enhance its versatility, making it a perfect choice for demanding industrial applications. Upgrade your connectivity solutions with this high-quality component.