807-042-558-104

Heilind Number:EDA807-042-558-104
Manufacturer:EDAC
Manufacturer Number:807-042-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-558-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-558-104

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a 5 A amperage and features a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and 42 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Perfect for space-constrained setups, its right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in extreme conditions. Trust in its quality and durability for all your PCB connectivity needs.