807-042-558-108

Heilind Number:EDA807-042-558-108
Manufacturer:EDAC
Manufacturer Number:807-042-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-558-108

Detailed Description

Enhance your board-to-board connections with our High Temp Card Edge Connector in vibrant green. Designed for industrial applications, this connector ensures reliable performance with an amperage of 5 A and operating temperature range of -40 to 105 °C. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees durability and conductivity. With a single row layout and 42 positions at a pitch of .156 inches, it offers seamless integration on your PCB. The right-angle mount orientation and row spacing of .2 inches provide flexibility in installation. Trust in this connector for efficient and secure interconnections in your electronic assemblies.