807-042-558-202

Heilind Number:EDA807-042-558-202
Manufacturer:EDAC
Manufacturer Number:807-042-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-558-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-558-202

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Featuring a vibrant green hue, it boasts a durable UL 94V-0 Diallyl Phthalate housing for reliable performance. With a dual-row design and 42 positions, it offers ample connectivity options for your circuit boards. Crafted from Copper Alloy, the contacts ensure efficient power transmission, rated for up to 5A. Its right-angle mount orientation and .156-inch pitch make it ideal for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Elevate your connectivity solutions with this essential component.