807-042-558-203

Heilind Number:EDA807-042-558-203
Manufacturer:EDAC
Manufacturer Number:807-042-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-558-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable power transmission with an amperage rating of 5A. Its robust construction, incorporating copper alloy contacts and a pitch of .156 inches, guarantees secure and efficient data transfer across its two rows of 42 positions. With a right-angle mount orientation and wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications, meeting the highest standards of durability and functionality. Elevate your electronic projects with this essential component, providing seamless connectivity for your PCB assemblies.