807-042-558-204

Heilind Number:EDA807-042-558-204
Manufacturer:EDAC
Manufacturer Number:807-042-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-558-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-558-204

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a 5A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts provide a total of 42 positions, with a pitch of .156 inches and row spacing of .2 inches, offering precise and efficient connections. Its right-angle mount orientation adds versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Ideal for various applications in the electronics industry, this connector is a standout choice for seamless board-to-board connections. Elevate your connectivity standards with this essential component.