807-042-558-207

Heilind Number:EDA807-042-558-207
Manufacturer:EDAC
Manufacturer Number:807-042-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board connections. Designed for durability and performance, this connector features a two-row layout with 42 positions, ensuring efficient data transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees safety and reliability, even in high-temperature environments. Crafted with precision, the Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Perfect for space-saving applications, the right-angle mount orientation allows for flexible PCB layout. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industries, making it an essential component for your electronic projects. Elevate your connectivity solutions with this high-performance Card Edge Connector.