807-042-558-208

Heilind Number:EDA807-042-558-208
Manufacturer:EDAC
Manufacturer Number:807-042-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-558-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-558-208

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Engineered for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row design and 42 positions, it offers ample connectivity for your application. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding environments. Elevate your PCB connectivity with this premium Card Edge Connector.