807-042-559-102

Heilind Number:EDA807-042-559-102
Manufacturer:EDAC
Manufacturer Number:807-042-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-559-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-559-102

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Green Card Edge Connector. Engineered for optimal performance, this connector features a single row design with 42 contact positions, ensuring seamless connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability in all operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections on your PCB. The right-angle mount orientation further enhances versatility in installation. Operating flawlessly in environments ranging from -40 to 105°C, this connector is a must-have for demanding industrial settings. Trust in its quality and efficiency for seamless board-to-board connectivity.