807-042-559-108

Heilind Number:EDA807-042-559-108
Manufacturer:EDAC
Manufacturer Number:807-042-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-559-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-559-108

Detailed Description

Enhance the performance of your high-temperature applications with our Green High Temp Card Edge Connector. Designed for reliability, this connector features a single row with 42 positions, allowing for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and efficient power transmission with a 5A amperage rating. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing optimize connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for demanding environments. Upgrade your PCB connectivity with this essential product.