807-042-559-201

Heilind Number:EDA807-042-559-201
Manufacturer:EDAC
Manufacturer Number:807-042-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-559-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-559-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Crafted with precision, this connector boasts a vibrant green hue and offers a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. Featuring two rows with a pitch of .156 inches and a total of 42 positions, it facilitates seamless board-to-board connections with optimal signal integrity. The contact material, Copper Alloy, guarantees excellent conductivity, while the right-angle mount orientation allows for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects, offering both durability and high performance. Elevate your PCB design with this essential component.