807-042-559-202

Heilind Number:EDA807-042-559-202
Manufacturer:EDAC
Manufacturer Number:807-042-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-559-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-559-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5 A amperage rating and features durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 42 positions, it offers ample space for secure connections. The contact material is made of high-quality Copper Alloy, ensuring efficient conductivity. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. The right-angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your PCB assembly with this essential component.