807-042-560-203

Heilind Number:EDA807-042-560-203
Manufacturer:EDAC
Manufacturer Number:807-042-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-560-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-560-203

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector ensures easy identification on your PCB. With a robust housing made of UL 94V-0 Diallyl Phthalate, it offers excellent durability and fire resistance. Its two rows of contacts, made of high-quality copper alloy, provide reliable connectivity for up to 42 positions. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your PCB connections with this essential component.