807-042-560-207

Heilind Number:EDA807-042-560-207
Manufacturer:EDAC
Manufacturer Number:807-042-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-560-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-560-207

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Designed for reliability, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double-row configuration and 42 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, ensures efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches enable precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a valuable component in your connectivity arsenal.