807-042-560-212

Heilind Number:EDA807-042-560-212
Manufacturer:EDAC
Manufacturer Number:807-042-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-560-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a striking green hue. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of durable Copper Alloy, this connector ensures reliable performance even in extreme environments. Featuring two rows and 42 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for precise integration onto your board. Designed for straight mounting orientation, it facilitates seamless installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial settings. Elevate your connectivity solutions with this essential component.