807-043-401-101

Heilind Number:EDA807-043-401-101
Manufacturer:EDAC
Manufacturer Number:807-043-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-401-101

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and 43 positions, it offers ample connectivity for your PCB applications. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-heat scenarios. Its .156-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Perfect for a wide range of industries, from automotive to industrial automation, this connector is a reliable solution for your connectivity needs. Upgrade to our High Temp Card Edge Connector and experience seamless performance in any environment.