807-043-401-102

Heilind Number:EDA807-043-401-102
Manufacturer:EDAC
Manufacturer Number:807-043-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-401-102

Detailed Description

Upgrade your PCB connectivity with our high-performance High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliability and longevity. With a single row design and a pitch of .156 inches, it offers seamless integration into your circuit board layout. The copper alloy contact material and 43 positions guarantee secure and efficient connections. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our innovative technology to elevate your connectivity solutions.