807-043-401-104

Heilind Number:EDA807-043-401-104
Manufacturer:EDAC
Manufacturer Number:807-043-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-401-104

Detailed Description

Introducing our 807-043-401-104 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is built to withstand extreme conditions with its UL 94V-0 Diallyl Phthalate housing material. The green color not only adds a pop of visual appeal but also signifies its eco-friendly composition. Featuring a single row design with 43 positions, each contact is made of high-quality copper alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Whether for industrial or commercial applications, this connector ensures secure and efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, you can trust in its performance and longevity. Upgrade your electronic systems with the 807-043-401-104 and experience the difference in quality connectivity. Explore more of our innovative products in the Connectors category.