807-043-405-101

Heilind Number:EDA807-043-405-101
Manufacturer:EDAC
Manufacturer Number:807-043-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-405-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board PCB connections. Designed for industrial applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With an amperage rating of 5A, it ensures efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With 43 positions in a single row configuration, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environmental conditions. Trust in its straight mount orientation for easy installation. Upgrade your PCB connections with this essential component, part of our extensive range of high-quality connectors.