807-043-405-102

Heilind Number:EDA807-043-405-102
Manufacturer:EDAC
Manufacturer Number:807-043-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-405-102

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for durable and efficient board-to-board PCB connections. Encased in a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in the most demanding environments. With a single row configuration and a total of 43 positions, it offers ample connectivity options for your application. The copper alloy contacts guarantee high conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Trust in its green color-coded design for quick and easy identification in your assembly process. Upgrade to our High Temp Card Edge Connector for seamless and secure PCB connections that stand the test of time.